
DSO1-25-0002 | |
|---|---|
DigiKey Part Number | 486-DSO1-25-0002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSO1-25-0002 |
Description | CMC 2A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2A DCR 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | CE, UKCA | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.354" W (23.00mm x 9.00mm) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.82000 | €6.82 |
| 10 | €5.60400 | €56.04 |
| 25 | €5.18440 | €129.61 |
| 50 | €4.88880 | €244.44 |
| 200 | €4.34755 | €869.51 |
| 400 | €4.10043 | €1,640.17 |
| 600 | €3.96262 | €2,377.57 |
| 1,000 | €3.85119 | €3,851.19 |
| Unit Price without VAT: | €6.82000 |
|---|---|
| Unit Price with VAT: | €8.32040 |