
3410.0240.02 | |
|---|---|
DigiKey Part Number | 486-3410.0240.02TR-ND - Tape & Reel (TR) 486-3410.0240.02CT-ND - Cut Tape (CT) 486-3410.0240.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0240.02 |
Description | FUSE BRD MNT 5A 32VAC 125VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.23 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.017 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.85000 | €4.85 |
| 5 | €4.01600 | €20.08 |
| 10 | €3.70600 | €37.06 |
| 50 | €3.07380 | €153.69 |
| 100 | €2.83510 | €283.51 |
| 250 | €2.54612 | €636.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €2.23580 | €1,676.85 |
| 1,500 | €2.05817 | €3,087.26 |
| 2,250 | €1.96021 | €4,410.47 |
| 3,750 | €1.88256 | €7,059.60 |
| Unit Price without VAT: | €4.85000 |
|---|---|
| Unit Price with VAT: | €5.91700 |
