
3404.0113.22 | |
|---|---|
DigiKey Part Number | 486-3867-2-ND - Tape & Reel (TR) 486-3867-1-ND - Cut Tape (CT) 486-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0113.22 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.43 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 5 | €1.02000 | €5.10 |
| 10 | €0.94200 | €9.42 |
| 50 | €0.78160 | €39.08 |
| 100 | €0.72120 | €72.12 |
| 250 | €0.64812 | €162.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.56981 | €427.36 |
| 1,500 | €0.52505 | €787.58 |
| 2,250 | €0.50039 | €1,125.88 |
| 3,750 | €0.47081 | €1,765.54 |
| 5,250 | €0.45220 | €2,374.05 |
| 7,500 | €0.44099 | €3,307.42 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.50060 |

