
3-145-589 | |
|---|---|
DigiKey Part Number | 486-3-145-589-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-589 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.69000 | €22.69 |
| 10 | €19.57900 | €195.79 |
| 30 | €18.24300 | €547.29 |
| 50 | €17.65220 | €882.61 |
| 100 | €16.88000 | €1,688.00 |
| 250 | €15.90852 | €3,977.13 |
| 500 | €15.20926 | €7,604.63 |
| Unit Price without VAT: | €22.69000 |
|---|---|
| Unit Price with VAT: | €27.68180 |
