
3-102-524 | |
|---|---|
DigiKey Part Number | 486-3-102-524-ND |
Manufacturer | |
Manufacturer Product Number | 3-102-524 |
Description | US CORDSET MED 16A 6.0M, V-LOCK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 19.69' (6.00m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 19.69' (6.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.68000 | €40.68 |
| 16 | €33.44875 | €535.18 |
| 32 | €31.85313 | €1,019.30 |
| 64 | €30.33406 | €1,941.38 |
| 112 | €29.16107 | €3,266.04 |
| 256 | €27.60375 | €7,066.56 |
| Unit Price without VAT: | €40.68000 |
|---|---|
| Unit Price with VAT: | €49.62960 |
