
1241.6454 | |
|---|---|
DigiKey Part Number | 486-4187-ND |
Manufacturer | |
Manufacturer Product Number | 1241.6454 |
Description | MCS30 NO 00 A12 RI RGB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 5 ~ 28 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 30.30mm Dia | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.18000 | €89.18 |
| 20 | €73.54150 | €1,470.83 |
| 40 | €70.31650 | €2,812.66 |
| 60 | €68.49267 | €4,109.56 |
| 100 | €66.25940 | €6,625.94 |
| Unit Price without VAT: | €89.18000 |
|---|---|
| Unit Price with VAT: | €108.79960 |





