315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6009

DigiKey Part Number
486-2604-ND
Manufacturer
Manufacturer Product Number
0034.6009
Description
FUSE BRD MNT 315MA 250VAC RADIAL
Customer Reference
Detailed Description
315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.104
Approval Agency
CCC, cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,913
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 4/30/2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.87000€0.87
5€0.72000€3.60
10€0.66400€6.64
50€0.55100€27.55
100€0.50840€50.84
300€0.44737€134.21
500€0.42146€210.73
1,000€0.38853€388.53
Manufacturers Standard Package
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.06140