
0034.5620.22 | |
|---|---|
DigiKey Part Number | 486-0034.5620.22TR-ND - Tape & Reel (TR) 486-0034.5620.22CT-ND - Cut Tape (CT) 486-0034.5620.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0034.5620.22 |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 16.0 |
Part Status Active | Approval Agency cURus, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 5 | €1.66000 | €8.30 |
| 10 | €1.53000 | €15.30 |
| 50 | €1.26940 | €63.47 |
| 100 | €1.17120 | €117.12 |
| 250 | €1.05232 | €263.08 |
| 500 | €0.97010 | €485.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.74379 | €743.79 |
| 2,000 | €0.68508 | €1,370.16 |
| 3,000 | €0.65271 | €1,958.13 |
| 5,000 | €0.61390 | €3,069.50 |
| 7,000 | €0.58947 | €4,126.29 |
| 10,000 | €0.58218 | €5,821.80 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.44000 |