
ZB4BP4S | |
|---|---|
DigiKey Part Number | 4008-ZB4BP4S-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BP4S |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BP4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.35000 | €23.35 |
| 10 | €20.14600 | €201.46 |
| 25 | €18.99240 | €474.81 |
| 50 | €18.16240 | €908.12 |
| 100 | €17.36740 | €1,736.74 |
| 250 | €16.70640 | €4,176.60 |
| Unit Price without VAT: | €23.35000 |
|---|---|
| Unit Price with VAT: | €28.48700 |