


SFD212LG4YD07 | |
|---|---|
DigiKey Part Number | 4008-SFD212LG4YD07-ND |
Manufacturer | |
Manufacturer Product Number | SFD212LG4YD07 |
Description | SFLEX212 ENCLOSED DRIVE |
Customer Reference | |
Detailed Description | Variable Frequency Drive Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | - | |
Interface | - | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - |