
NSYTSML | |
|---|---|
DigiKey Part Number | 4008-NSYTSML-ND |
Manufacturer | |
Manufacturer Product Number | NSYTSML |
Description | KIT FOR LOCK MODIF. TS/ML |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | L-Handle Cam Lock Rectangular - 70.00mm x 170.00mm (2) Cutout Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | L-Handle Cam Lock | |
Panel Cutout Dimensions | Rectangular - 70.00mm x 170.00mm (2) | |
Mounting Type | Panel Mount | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €73.26000 | €73.26 |
| Unit Price without VAT: | €73.26000 |
|---|---|
| Unit Price with VAT: | €89.37720 |












