Selector Switch 3 Position SPDT 6A (AC), 10A (DC) 120 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K10F003MCH

DigiKey Part Number
4008-K10F003MCH-ND
Manufacturer
Manufacturer Product Number
K10F003MCH
Description
SWITCH SELECT 3POS SPDT 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position SPDT 6A (AC), 10A (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K10F003MCH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPDT
Number of Positions
3
Switch Function
On-Off-On
Current Rating (Amps)
6A (AC), 10A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
-
Operating Temperature
-20°C ~ 55°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000,000 Cycles
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€151.61000€151.61
5€130.00400€650.02
10€122.92200€1,229.22
Manufacturers Standard Package
Unit Price without VAT:€151.61000
Unit Price with VAT:€184.96420