
CQO160M200PC | |
|---|---|
DigiKey Part Number | 4008-CQO160M200PC-ND |
Manufacturer | |
Manufacturer Product Number | CQO160M200PC |
Description | LOADCTR QO CSA MB 240V 200A 1PH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Distribution System Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Distribution System | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €607.19000 | €607.19 |
| Unit Price without VAT: | €607.19000 |
|---|---|
| Unit Price with VAT: | €740.77180 |