New at DigiKey
Variable Frequency Drive 380 ~ 480V 23.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 480V 23.5A
ATV650D11N4EU

ATV950D11N4EU

DigiKey Part Number
4008-ATV950D11N4EU-ND
Manufacturer
Manufacturer Product Number
ATV950D11N4EU
Description
ATV950 IP55 ULTYPE12 11KW 400V-4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 23.5A Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV950D11N4EU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
380 ~ 480V
Manufacturer
Schneider Electric
Current - Output
23.5A
Series
Voltage - Supply
380 ~ 480VAC
Packaging
Bulk
Operating Temperature
-15°C ~ 50°C
Part Status
Active
Ingress Protection
IP55
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4,070.75000€4,070.75
Manufacturers Standard Package
Unit Price without VAT:€4,070.75000
Unit Price with VAT:€4,966.31500