Switch Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9002AW11

DigiKey Part Number
4008-9002AW11-ND
Manufacturer
Manufacturer Product Number
9002AW11
Description
FOOT SWITCH, HARMONY, INDUSTRIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
Standard
Type
Switch
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
600VAC/DC
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€384.12000€384.12
Manufacturers Standard Package
Unit Price without VAT:€384.12000
Unit Price with VAT:€468.62640