
9001KXRA133 | |
|---|---|
DigiKey Part Number | 4008-9001KXRA133-ND |
Manufacturer | |
Manufacturer Product Number | 9001KXRA133 |
Description | PUSH BUTTON 600VAC 10A 30MM T-KX |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | - | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |