
9GT0412J3001 | |
|---|---|
DigiKey Part Number | 9GT0412J3001-ND |
Manufacturer | |
Manufacturer Product Number | 9GT0412J3001 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 18.4 CFM (0.515m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GT0412J3001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 18.4 CFM (0.515m³/min) | |
Static Pressure | 0.827 in H2O (206.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 3.72 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.122 lb (55.34 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | €39.12508 | €4,929.76 |
| Unit Price without VAT: | €39.12508 |
|---|---|
| Unit Price with VAT: | €47.73260 |