Similar
Similar

MPL-1036S | |
|---|---|
DigiKey Part Number | MPL-1036S-ND |
Manufacturer | |
Manufacturer Product Number | MPL-1036S |
Description | DIODE STANDARD 600V 3A TO263 |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |

