
FMB-24H | |
|---|---|
DigiKey Part Number | FMB-24H-ND |
Manufacturer | |
Manufacturer Product Number | FMB-24H |
Description | DIODE ARR SCHOTT 40V 15A TO-220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7.5 mA @ 40 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.99000 | €1.99 |
| 10 | €1.27000 | €12.70 |
| 100 | €0.86100 | €86.10 |
| 500 | €0.68582 | €342.91 |
| 1,000 | €0.62948 | €629.48 |
| 2,000 | €0.58211 | €1,164.22 |
| Unit Price without VAT: | €1.99000 |
|---|---|
| Unit Price with VAT: | €2.42780 |