
2SK3711 | |
|---|---|
DigiKey Part Number | 2SK3711-ND |
Manufacturer | |
Manufacturer Product Number | 2SK3711 |
Description | MOSFET N-CH 60V 70A TO3P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 70A (Ta) 130W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6mOhm @ 35A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8000 pF @ 10 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3P |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | €2.40827 | €3,467.91 |
| Unit Price without VAT: | €2.40827 |
|---|---|
| Unit Price with VAT: | €2.93809 |
