9 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-09-01-S-RA-WT-TR

DigiKey Part Number
612-UMPT-09-01-S-RA-WT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMPT-09-01-S-RA-WT-TR
Description
CONN HDR 9POS 2.00MM R/A SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UMPT-09-01-S-RA-WT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Samtec Inc.
Termination
Solder
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Color
Black
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Header, Male Blades
Contact Finish
Gold
Number of Positions
9
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€5.88200€735.25
Manufacturers Standard Package
Unit Price without VAT:€5.88200
Unit Price with VAT:€7.17604