
TW-20-08-F-D-395-218 | |
|---|---|
DigiKey Part Number | 612-TW-20-08-F-D-395-218-ND |
Manufacturer | |
Manufacturer Product Number | TW-20-08-F-D-395-218 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.218" (5.537mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.395" (10.033mm) |
Series | Length - Tail 0.218" (5.537mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.831" (21.107mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.53000 | €4.53 |
| Unit Price without VAT: | €4.53000 |
|---|---|
| Unit Price with VAT: | €5.52660 |