
TCSD-20-D-24.00-01-N-P01 | |
|---|---|
DigiKey Part Number | TCSD-20-D-24.00-01-N-P01-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-24.00-01-N-P01 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-24.00-01-N-P01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 2.00' (609.60mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.06000 | €20.06 |
| 10 | €18.99300 | €189.93 |
| 25 | €17.89200 | €447.30 |
| 50 | €16.69580 | €834.79 |
| 100 | €15.54250 | €1,554.25 |
| 250 | €14.39788 | €3,599.47 |
| 500 | €13.98302 | €6,991.51 |
| Unit Price without VAT: | €20.06000 |
|---|---|
| Unit Price with VAT: | €24.47320 |
