


SEAF-50-01-S-08-1-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-01-S-08-1-RA-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-01-S-08-1-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-S-08-1-RA-K-TR |
Description | CONN HD ARRAY RCPT 400P R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-S-08-1-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.511" (12.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.48000 | €49.48 |
| 10 | €42.05800 | €420.58 |
| 25 | €41.85840 | €1,046.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €34.19867 | €2,564.90 |
| 150 | €32.83020 | €4,924.53 |
| Unit Price without VAT: | €49.48000 |
|---|---|
| Unit Price with VAT: | €60.36560 |