


SEAF-50-01-L-08-2-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM14370TR-ND - Tape & Reel (TR) SAM14370CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-L-08-2-RA-K-TR |
Description | CONN HD ARRAY RCPT 400P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-L-08-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.511" (12.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.70000 | €38.70 |
| 10 | €32.89700 | €328.97 |
| 25 | €31.99640 | €799.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €29.44800 | €2,208.60 |
| 150 | €25.29400 | €3,794.10 |
| 375 | €25.08992 | €9,408.72 |
| Unit Price without VAT: | €38.70000 |
|---|---|
| Unit Price with VAT: | €47.21400 |