Similar

QFS-052-04.25-L-D-A-GP-P | |
|---|---|
DigiKey Part Number | QFS-052-04.25-L-D-A-GP-P-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-A-GP-P |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-L-D-A-GP-P Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 104 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-052-04.25-L-D-A-GP-P-TR | Samtec Inc. | 0 | SAM14229CT-ND | €17.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | €16.72846 | €434.94 |
| Unit Price without VAT: | €16.72846 |
|---|---|
| Unit Price with VAT: | €20.40872 |




