


LSS-110-01-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13201TR-ND - Tape & Reel (TR) SAM13201CT-ND - Cut Tape (CT) SAM13201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-110-01-F-DV-A-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-110-01-F-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| 10 | €2.24600 | €22.46 |
| 100 | €1.90920 | €190.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.56631 | €1,174.73 |
| 1,500 | €1.40279 | €2,104.18 |
| 2,250 | €1.33221 | €2,997.47 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.22080 |