
LSHM-140-02.5-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14127TR-ND - Tape & Reel (TR) SAM14127CT-ND - Cut Tape (CT) SAM14127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-02.5-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-02.5-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.02000 | €6.02 |
| 10 | €5.11000 | €51.10 |
| 25 | €4.79000 | €119.75 |
| 50 | €4.56120 | €228.06 |
| 100 | €4.34350 | €434.35 |
| 250 | €4.17396 | €1,043.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | €4.05344 | €2,330.73 |
| 1,150 | €3.91576 | €4,503.12 |
| Unit Price without VAT: | €6.02000 |
|---|---|
| Unit Price with VAT: | €7.34440 |











