
LSHM-130-04.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-130-04.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-130-04.0-F-DV-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-130-04.0-F-DV-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-04.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-04.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 60 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-130-04.0-L-DV-A-N-K-TR | Samtec Inc. | 293 | SAM14113CT-ND | €4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.95000 | €4.95 |
| 10 | €4.20400 | €42.04 |
| 25 | €3.94040 | €98.51 |
| 50 | €3.75220 | €187.61 |
| 100 | €3.57300 | €357.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | €3.03416 | €1,137.81 |
| 750 | €2.95765 | €2,218.24 |
| 1,125 | €2.88967 | €3,250.88 |
| 2,625 | €2.69843 | €7,083.38 |
| Unit Price without VAT: | €4.95000 |
|---|---|
| Unit Price with VAT: | €6.03900 |