
FW-13-03-G-D-304-082-A | |
|---|---|
DigiKey Part Number | 612-FW-13-03-G-D-304-082-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-13-03-G-D-304-082-A |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-13-03-G-D-304-082-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.386" (9.804mm) | |
Length - Post (Mating) | 0.082" (2.083mm) | |
Length - Stack Height | 0.304" (7.722mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | €4.02857 | €141.00 |
| Unit Price without VAT: | €4.02857 |
|---|---|
| Unit Price with VAT: | €4.91486 |