Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-25-D-04.0-01-F-N-RN1-SR | |
|---|---|
DigiKey Part Number | 612-FFSD-25-D-04.0-01-F-N-RN1-SR-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-04.0-01-F-N-RN1-SR |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-04.0-01-F-N-RN1-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.48000 | €18.48 |
| Unit Price without VAT: | €18.48000 |
|---|---|
| Unit Price with VAT: | €22.54560 |
