
ERM8-040-01-L-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | SAM13770TR-ND - Tape & Reel (TR) SAM13770CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-01-L-D-EM2-L-TR |
Description | CONN HDR 80POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-01-L-D-EM2-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.94000 | €5.94 |
| 10 | €5.37100 | €53.71 |
| 25 | €5.07800 | €126.95 |
| 50 | €4.92040 | €246.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €4.36656 | €545.82 |
| 625 | €3.84378 | €2,402.36 |
| 1,250 | €3.60681 | €4,508.51 |
| Unit Price without VAT: | €5.94000 |
|---|---|
| Unit Price with VAT: | €7.24680 |























