
ASP-134606-02 | |
|---|---|
DigiKey Part Number | 612-ASP-134606-02TR-ND - Tape & Reel (TR) 612-ASP-134606-02CT-ND - Cut Tape (CT) 612-ASP-134606-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-134606-02 |
Description | CONN ARRAY VITA 57.1 FMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134606-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.186" (4.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.65000 | €15.65 |
| 10 | €13.29800 | €132.98 |
| 25 | €12.46480 | €311.62 |
| 50 | €11.88080 | €594.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | €10.63791 | €2,393.53 |
| 450 | €9.31513 | €4,191.81 |
| Unit Price without VAT: | €15.65000 |
|---|---|
| Unit Price with VAT: | €19.09300 |

