
ASP-134604-04 | |
|---|---|
DigiKey Part Number | 612-ASP-134604-04TR-ND - Tape & Reel (TR) 612-ASP-134604-04CT-ND - Cut Tape (CT) 612-ASP-134604-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-134604-04 |
Description | CONN ARRAY VITA 57.1 FMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134604-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.245" (6.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.54000 | €16.54 |
| 10 | €14.05400 | €140.54 |
| 25 | €13.17400 | €329.35 |
| 50 | €12.62200 | €631.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €11.30140 | €2,260.28 |
| 400 | €9.72395 | €3,889.58 |
| 600 | €8.55923 | €5,135.54 |
| Unit Price without VAT: | €16.54000 |
|---|---|
| Unit Price with VAT: | €20.17880 |




