
ASP-134602-02 | |
|---|---|
DigiKey Part Number | 612-ASP-134602-02TR-ND - Tape & Reel (TR) 612-ASP-134602-02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134602-02 |
Description | CONN ARRAY VITA 57.1 FMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134602-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.186" (4.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.76000 | €25.76 |
| 10 | €21.88900 | €218.89 |
| 25 | €20.51880 | €512.97 |
| 50 | €20.49200 | €1,024.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | €18.34724 | €4,128.13 |
| 450 | €16.07222 | €7,232.50 |
| Unit Price without VAT: | €25.76000 |
|---|---|
| Unit Price with VAT: | €31.42720 |




