


ASP-134602-01 | |
|---|---|
DigiKey Part Number | 612-ASP-134602-01TR-ND - Tape & Reel (TR) 612-ASP-134602-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134602-01 |
Description | CONN ARRAY PLUG 400POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134602-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.00000 | €23.00 |
| 10 | €19.54300 | €195.43 |
| 25 | €18.31920 | €457.98 |
| 50 | €18.10220 | €905.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | €18.34716 | €4,128.11 |
| 450 | €15.77567 | €7,099.05 |
| Unit Price without VAT: | €23.00000 |
|---|---|
| Unit Price with VAT: | €28.06000 |









