RC2012F2940CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.01002
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.06964
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.00462
Datasheet

Direct


Panasonic Industry
In Stock: 118,403
Unit Price: €0.10000
Datasheet

Direct


YAGEO
In Stock: 16,610
Unit Price: €0.09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 82
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 3,169
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.01332
Datasheet

Similar


Vishay Dale
In Stock: 14,686
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.02677
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00643
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01899
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01549
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.04599
Datasheet
294 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F2940CS

DigiKey Part Number
1276-5243-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F2940CS
Description
RES SMD 294 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
294 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F2940CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000€0.01281€25,620.00
Unit Price without VAT:€0.01281
Unit Price with VAT:€0.01563