
CL32B103KGFNNNE | |
|---|---|
DigiKey Part Number | 1276-3317-2-ND - Tape & Reel (TR) 1276-3317-1-ND - Cut Tape (CT) 1276-3317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B103KGFNNNE |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B103KGFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16800 | €1.68 |
| 50 | €0.12280 | €6.14 |
| 100 | €0.10880 | €10.88 |
| 500 | €0.08528 | €42.64 |
| 1,000 | €0.07805 | €78.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.07210 | €144.20 |
| 4,000 | €0.06720 | €268.80 |
| 6,000 | €0.06475 | €388.50 |
| 10,000 | €0.06203 | €620.30 |
| 14,000 | €0.06045 | €846.30 |
| 20,000 | €0.05892 | €1,178.40 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |