3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C3R9BBCNNNC

DigiKey Part Number
1276-1159-2-ND - Tape & Reel (TR)
1276-1159-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL31C3R9BBCNNNC
Description
CAP CER 3.9PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C3R9BBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.13300€1.33
50€0.09600€4.80
100€0.08470€8.47
500€0.06556€32.78
1,000€0.05966€59.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000€0.03736€14,944.00
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28060