
CL21Y105KCFVPJE | |
|---|---|
DigiKey Part Number | 1276-CL21Y105KCFVPJETR-ND - Tape & Reel (TR) 1276-CL21Y105KCFVPJECT-ND - Cut Tape (CT) 1276-CL21Y105KCFVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21Y105KCFVPJE |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32600 | €3.26 |
| 50 | €0.24620 | €12.31 |
| 100 | €0.22170 | €22.17 |
| 500 | €0.18030 | €90.15 |
| 1,000 | €0.16752 | €167.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.15701 | €314.02 |
| 4,000 | €0.14837 | €593.48 |
| 6,000 | €0.14403 | €864.18 |
| 10,000 | €0.13923 | €1,392.30 |
| 14,000 | €0.13643 | €1,910.02 |
| 20,000 | €0.13373 | €2,674.60 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |