
CL21B102KDCNFNC | |
|---|---|
DigiKey Part Number | 1276-2429-2-ND - Tape & Reel (TR) 1276-2429-1-ND - Cut Tape (CT) 1276-2429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102KDCNFNC |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102KDCNFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07100 | €0.71 |
| 50 | €0.04920 | €2.46 |
| 100 | €0.04280 | €4.28 |
| 500 | €0.03192 | €15.96 |
| 1,000 | €0.02859 | €28.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02362 | €94.48 |
| 8,000 | €0.02177 | €174.16 |
| 12,000 | €0.02085 | €250.20 |
| 20,000 | €0.01983 | €396.60 |
| 28,000 | €0.01923 | €538.44 |
| 40,000 | €0.01865 | €746.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |