
CL10B333KB8NFNC | |
|---|---|
DigiKey Part Number | 1276-2040-2-ND - Tape & Reel (TR) 1276-2040-1-ND - Cut Tape (CT) 1276-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B333KB8NFNC |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B333KB8NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04100 | €0.41 |
| 50 | €0.02840 | €1.42 |
| 100 | €0.02440 | €2.44 |
| 500 | €0.01772 | €8.86 |
| 1,000 | €0.01567 | €15.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01260 | €50.40 |
| 8,000 | €0.01147 | €91.76 |
| 12,000 | €0.01090 | €130.80 |
| 20,000 | €0.01027 | €205.40 |
| 28,000 | €0.00990 | €277.20 |
| 40,000 | €0.00955 | €382.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |