
CL10B221JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1985-2-ND - Tape & Reel (TR) 1276-1985-1-ND - Cut Tape (CT) 1276-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B221JB8NNNC |
Description | CAP CER 220PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B221JB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 50 | €0.01800 | €0.90 |
| 100 | €0.01530 | €1.53 |
| 500 | €0.01084 | €5.42 |
| 1,000 | €0.00948 | €9.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.00745 | €29.80 |
| 8,000 | €0.00670 | €53.60 |
| 12,000 | €0.00633 | €75.96 |
| 20,000 | €0.00592 | €118.40 |
| 28,000 | €0.00567 | €158.76 |
| 40,000 | €0.00544 | €217.60 |
| 48,000 | €0.00533 | €255.84 |
| 96,000 | €0.00496 | €476.16 |
| 100,000 | €0.00494 | €494.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |