CL05C200JB5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.01430
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 39,592
Unit Price: €0.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.04286
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 38,043
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,916
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,406
Unit Price: €0.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,139
Unit Price: €0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.11248
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.32855
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.26289
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.29210
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,871
Unit Price: €0.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 978
Unit Price: €0.15000
Datasheet
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C200JB5NNWC

DigiKey Part Number
1276-CL05C200JB5NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C200JB5NNWC
Description
CAP CER 20PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000€0.00427€2,135.00
Unit Price without VAT:€0.00427
Unit Price with VAT:€0.00521