


CL05B392KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1562-2-ND - Tape & Reel (TR) 1276-1562-1-ND - Cut Tape (CT) 1276-1562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B392KB5NNNC |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B392KB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01200 | €0.60 |
| 100 | €0.01030 | €1.03 |
| 500 | €0.00716 | €3.58 |
| 1,000 | €0.00620 | €6.20 |
| 2,500 | €0.00520 | €13.00 |
| 5,000 | €0.00461 | €23.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00412 | €41.20 |
| 20,000 | €0.00372 | €74.40 |
| 30,000 | €0.00351 | €105.30 |
| 50,000 | €0.00329 | €164.50 |
| 70,000 | €0.00316 | €221.20 |
| 100,000 | €0.00304 | €304.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |