


CL05B392KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1562-2-ND - Tape & Reel (TR) 1276-1562-1-ND - Cut Tape (CT) 1276-1562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B392KB5NNNC |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B392KB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01220 | €0.61 |
| 100 | €0.01040 | €1.04 |
| 500 | €0.00724 | €3.62 |
| 1,000 | €0.00627 | €6.27 |
| 2,500 | €0.00527 | €13.18 |
| 5,000 | €0.00466 | €23.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00417 | €41.70 |
| 20,000 | €0.00376 | €75.20 |
| 30,000 | €0.00356 | €106.80 |
| 50,000 | €0.00333 | €166.50 |
| 70,000 | €0.00320 | €224.00 |
| 100,000 | €0.00308 | €308.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |