
CL03A105MQ3CSNH | |
|---|---|
DigiKey Part Number | 1276-6441-2-ND - Tape & Reel (TR) 1276-6441-1-ND - Cut Tape (CT) 1276-6441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A105MQ3CSNH |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A105MQ3CSNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 50 | €0.01740 | €0.87 |
| 100 | €0.01470 | €1.47 |
| 500 | €0.01042 | €5.21 |
| 1,000 | €0.00911 | €9.11 |
| 2,500 | €0.00773 | €19.32 |
| 5,000 | €0.00690 | €34.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00588 | €88.20 |
| 30,000 | €0.00538 | €161.40 |
| 45,000 | €0.00513 | €230.85 |
| 75,000 | €0.00486 | €364.50 |
| 105,000 | €0.00470 | €493.50 |
| 150,000 | €0.00454 | €681.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |