


CPI-2316-85T | |
|---|---|
DigiKey Part Number | 102-CPI-2316-85T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-2316-85T |
Description | BUZZER PIEZO 12V 23MM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3kHz 85dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-2316-85T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.38000 | €2.38 |
| 10 | €1.80600 | €18.06 |
| 25 | €1.62680 | €40.67 |
| 50 | €1.50640 | €75.32 |
| 100 | €1.39660 | €139.66 |
| 250 | €1.26628 | €316.57 |
| 500 | €1.17762 | €588.81 |
| 1,000 | €1.09652 | €1,096.52 |
| 5,000 | €0.99507 | €4,975.35 |
| Unit Price without VAT: | €2.38000 |
|---|---|
| Unit Price with VAT: | €2.90360 |