Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.1 CFM (1.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.1 CFM (1.04m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-8025B-230-330

DigiKey Part Number
2223-CFM-8025B-230-330-ND
Manufacturer
Manufacturer Product Number
CFM-8025B-230-330
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.1 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
33.0dB(A)
Series
Power (Watts)
2.64 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.110A
Air Flow
37.1 CFM (1.04m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.130 in H2O (32.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€8.93000€8.93
10€7.24300€72.43
25€6.60800€165.20
50€6.15280€307.64
100€5.72230€572.23
250€5.35436€1,338.59
Manufacturers Standard Package
Unit Price without VAT:€8.93000
Unit Price with VAT:€10.89460