
CFM-4020CF-095-342-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020CF-095-342-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020CF-095-342-20 |
Description | FAN AXIAL 40X20MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 11.9 CFM (0.333m³/min) 3 Wire Leads |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 34.2dB(A) |
Series | Power (Watts) 2.35 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.470A |
Air Flow 11.9 CFM (0.333m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.410 in H2O (102.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.19000 | €7.19 |
| 10 | €5.84100 | €58.41 |
| 25 | €5.33280 | €133.32 |
| 50 | €4.96680 | €248.34 |
| 100 | €4.62010 | €462.01 |
| 300 | €4.26013 | €1,278.04 |
| Unit Price without VAT: | €7.19000 |
|---|---|
| Unit Price with VAT: | €8.77180 |



